44 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-044-113R031

DigiKey Part Number
9844ME-ND
Manufacturer
Manufacturer Product Number
180-044-113R031
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
180-044-113R031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Features
Grounding Indents, Shielded
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B) High Density
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥50.56110¥25,280.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.