



178-025-613R571 | |
|---|---|
DigiKey Part Number | 1125MME-ND |
Manufacturer | |
Manufacturer Product Number | 178-025-613R571 |
Description | CONN D-SUB PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 178-025-613R571 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.97000 | ¥112.97 |
| 10 | ¥96.03100 | ¥960.31 |
| 25 | ¥90.01400 | ¥2,250.35 |
| 50 | ¥85.71680 | ¥4,285.84 |
| 100 | ¥81.62650 | ¥8,162.65 |
| 250 | ¥76.51928 | ¥19,129.82 |
| 500 | ¥72.87108 | ¥36,435.54 |
| 1,000 | ¥69.39751 | ¥69,397.51 |




