




172-025-183L021 | |
|---|---|
DigiKey Part Number | 14625MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-183L021 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-025-183L021 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5205737-7 | TE Connectivity AMP Connectors | 460 | 5205737-7-ND | ¥116.19000 | Similar |
| 5745186-2 | TE Connectivity AMP Connectors | 255 | A34038-ND | ¥124.46000 | Similar |
| 5745959-1 | TE Connectivity AMP Connectors | 398 | A124544-ND | ¥182.10000 | Similar |
| 745412-1 | TE Connectivity AMP Connectors | 411 | A23143-ND | ¥167.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.83000 | ¥108.83 |
| 10 | ¥92.48900 | ¥924.89 |
| 25 | ¥86.69360 | ¥2,167.34 |
| 80 | ¥79.86200 | ¥6,388.96 |
| 160 | ¥76.05169 | ¥12,168.27 |
| 320 | ¥72.42488 | ¥23,175.96 |
| 560 | ¥69.62388 | ¥38,989.37 |
| 1,040 | ¥66.65209 | ¥69,318.17 |



