DC Motor Standard 5200 RPM 12W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIX36B

DigiKey Part Number
942-DIX36B-ND
Manufacturer
Manufacturer Product Number
DIX36B
Description
3 PHASE 4 HOLES INNER ROTOR TYPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
DC Motor Standard 5200 RPM 12W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
0.212 / 1.5
Manufacturer
NMB Technologies Corporation
Power - Rated
12W
Packaging
Bulk
Size / Dimension
Round - 1.417" Dia (36.00mm)
Part Status
Active
Diameter - Shaft
0.315" (8.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.591" (15.00mm)
Function
Standard
Mounting Hole Spacing
1.043" (26.50mm)
Voltage - Rated
24VDC
Termination Style
Connector
RPM
5200 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.55000¥187.55
5¥172.32400¥861.62
10¥166.17700¥1,661.77
35¥155.60171¥5,446.06
70¥150.04243¥10,502.97
105¥146.88381¥15,422.80
280¥139.51457¥39,064.08
525¥134.98712¥70,868.24
Manufacturers Standard Package