



JS0304PP4-S | |
|---|---|
DigiKey Part Number | 360-3900-ND |
Manufacturer | |
Manufacturer Product Number | JS0304PP4-S |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.362" (9.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.446" (11.33mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥26.69600 | ¥266.96 |
| 44 | ¥23.59591 | ¥1,038.22 |
| 132 | ¥21.55402 | ¥2,845.13 |
| 264 | ¥20.39871 | ¥5,385.26 |
| 528 | ¥19.35210 | ¥10,217.91 |
| 1,012 | ¥18.46857 | ¥18,690.19 |
| 2,508 | ¥17.39037 | ¥43,615.05 |

