
JS0204AP4-S | |
|---|---|
DigiKey Part Number | 360-3899-ND |
Manufacturer | |
Manufacturer Product Number | JS0204AP4-S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.170" (4.33mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 24VDC | Length 0.437" (11.10mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥26.69600 | ¥266.96 |
| 46 | ¥23.50826 | ¥1,081.38 |
| 138 | ¥21.47623 | ¥2,963.72 |
| 276 | ¥20.32830 | ¥5,610.61 |
| 506 | ¥19.41324 | ¥9,823.10 |
| 1,012 | ¥18.46857 | ¥18,690.19 |
| 2,530 | ¥17.38085 | ¥43,973.55 |

