



G3B15AH-R | |
|---|---|
DigiKey Part Number | 360-2592-2-ND - Tape & Reel (TR) 360-2592-1-ND - Cut Tape (CT) 360-2592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3B15AH-R |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AH-R Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Gray |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.94000 | ¥83.94 |
| 10 | ¥72.44500 | ¥724.45 |
| 25 | ¥68.31680 | ¥1,707.92 |
| 50 | ¥65.34120 | ¥3,267.06 |
| 100 | ¥62.49140 | ¥6,249.14 |
| 250 | ¥58.90720 | ¥14,726.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥56.32728 | ¥28,163.64 |
| 1,000 | ¥53.85537 | ¥53,855.37 |
| 1,500 | ¥52.45775 | ¥78,686.62 |

