
ST-5ETW103 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW103TR-ND - Tape & Reel (TR) 563-ST-5ETW103CT-ND - Cut Tape (CT) 563-ST-5ETW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW103 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥24.54500 | ¥245.45 |
| 25 | ¥22.80200 | ¥570.05 |
| 50 | ¥21.55820 | ¥1,077.91 |
| 100 | ¥20.37640 | ¥2,037.64 |
| 250 | ¥18.90688 | ¥4,726.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.86220 | ¥8,931.10 |
| 1,000 | ¥16.87294 | ¥16,872.94 |
| 1,500 | ¥16.31896 | ¥24,478.44 |
| 2,500 | ¥15.64604 | ¥39,115.10 |
| 3,500 | ¥15.21774 | ¥53,262.09 |
| 5,000 | ¥14.77635 | ¥73,881.75 |

