ST-4EA102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥8.06506
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 1,316
Unit Price: ¥11.08000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥6.60770
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 3,868
Unit Price: ¥12.07000
Datasheet
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4EA102

DigiKey Part Number
563-ST-4EA102-ND
Manufacturer
Manufacturer Product Number
ST-4EA102
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-42ETA102Nidec Components0563-ST-42ETA102TR-ND¥8.06506Parametric Equivalent
ST-4ETA102Nidec Components1,316563-ST-4ETA102CT-ND¥11.08000Parametric Equivalent
ST42EA102Nidec Components0ST42EA102-ND¥6.60770Parametric Equivalent
23AR1KLFTRTT Electronics/BI3,868987-1009-1-ND¥12.07000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥9.12350¥912.35
Manufacturers Standard Package