
ST-32ETB501 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB501TR-ND - Tape & Reel (TR) 563-ST-32ETB501CT-ND - Cut Tape (CT) 563-ST-32ETB501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB501 |
Description | TRIMMER 500 OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.13900 | ¥101.39 |
| 25 | ¥9.42120 | ¥235.53 |
| 50 | ¥8.91180 | ¥445.59 |
| 100 | ¥8.42710 | ¥842.71 |
| 250 | ¥7.82276 | ¥1,955.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.39254 | ¥3,696.27 |
| 1,000 | ¥6.98467 | ¥6,984.67 |
| 1,500 | ¥6.75603 | ¥10,134.05 |
| 2,500 | ¥6.47822 | ¥16,195.55 |
| 3,500 | ¥6.30129 | ¥22,054.51 |
| 5,000 | ¥6.11882 | ¥30,594.10 |


