
ST-32ETB103 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB103TR-ND - Tape & Reel (TR) 563-ST-32ETB103CT-ND - Cut Tape (CT) 563-ST-32ETB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB103 |
Description | TRIMMER 10K OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.68400 | ¥96.84 |
| 25 | ¥9.00120 | ¥225.03 |
| 50 | ¥8.51320 | ¥425.66 |
| 100 | ¥8.05000 | ¥805.00 |
| 250 | ¥7.47308 | ¥1,868.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.06224 | ¥3,531.12 |
| 1,000 | ¥6.67265 | ¥6,672.65 |
| 1,500 | ¥6.45429 | ¥9,681.44 |
| 2,500 | ¥6.18897 | ¥15,472.43 |
| 3,500 | ¥6.01994 | ¥21,069.79 |
| 5,000 | ¥5.84568 | ¥29,228.40 |






