
ST-32ETA502 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA502TR-ND - Tape & Reel (TR) 563-ST-32ETA502CT-ND - Cut Tape (CT) 563-ST-32ETA502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA502 |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.04700 | ¥90.47 |
| 25 | ¥8.41240 | ¥210.31 |
| 50 | ¥7.95740 | ¥397.87 |
| 100 | ¥7.52400 | ¥752.40 |
| 250 | ¥6.98516 | ¥1,746.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.60128 | ¥3,300.64 |
| 1,000 | ¥6.23731 | ¥6,237.31 |
| 1,500 | ¥6.03329 | ¥9,049.93 |
| 2,500 | ¥5.78529 | ¥14,463.23 |
| 3,500 | ¥5.62731 | ¥19,695.58 |
| 5,000 | ¥5.46445 | ¥27,322.25 |






