Dip Switch DP3T 3 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch DP3T 3 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
SS-10-23NP-LE
SS-10-23NP-LE

SS-10-23NP-LE

DigiKey Part Number
563-1084-ND
Manufacturer
Manufacturer Product Number
SS-10-23NP-LE
Description
SWITCH ROTARY DIP DP3T 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DP3T 3 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.535" (13.59mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
DP3T
Washable
Yes
Number of Positions
3
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary with Shaft
Electrical Life
500 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.82000¥44.82
10¥37.38900¥373.89
25¥34.63800¥865.95
100¥30.89090¥3,089.09
250¥28.74220¥7,185.55
500¥27.29810¥13,649.05
1,000¥26.00889¥26,008.89
2,500¥24.53096¥61,327.40
Manufacturers Standard Package