
SM-42TX503 | |
|---|---|
DigiKey Part Number | SM-42TX503TR-ND - Tape & Reel (TR) SM-42TX503CT-ND - Cut Tape (CT) SM-42TX503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TX503 |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TX503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.05000 | ¥250.50 |
| 25 | ¥23.26840 | ¥581.71 |
| 50 | ¥21.99820 | ¥1,099.91 |
| 100 | ¥20.79240 | ¥2,079.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.29292 | ¥4,823.23 |
| 500 | ¥18.22690 | ¥9,113.45 |
| 750 | ¥17.62976 | ¥13,222.32 |
| 1,250 | ¥16.90407 | ¥21,130.09 |
| 1,750 | ¥16.44193 | ¥28,773.38 |
| 2,500 | ¥15.96552 | ¥39,913.80 |



