
SM-42TA102 | |
|---|---|
DigiKey Part Number | SM-42TA102TR-ND - Tape & Reel (TR) SM-42TA102CT-ND - Cut Tape (CT) SM-42TA102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA102 |
Description | TRIMMER 1K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥23.53600 | ¥235.36 |
| 25 | ¥21.86600 | ¥546.65 |
| 50 | ¥20.67340 | ¥1,033.67 |
| 100 | ¥19.54120 | ¥1,954.12 |
| 250 | ¥18.13212 | ¥4,533.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.13048 | ¥8,565.24 |
| 1,000 | ¥16.18190 | ¥16,181.90 |
| 1,500 | ¥15.65058 | ¥23,475.87 |
| 2,500 | ¥15.00541 | ¥37,513.53 |
| 3,500 | ¥14.59468 | ¥51,081.38 |
| 5,000 | ¥14.17137 | ¥70,856.85 |



