



M-1303 10K | |
|---|---|
DigiKey Part Number | 563-2114-ND |
Manufacturer | |
Manufacturer Product Number | M-1303 10K |
Description | POT 10K OHM 3/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 0.75W, 3/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.650" (16.50mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.512" Dia (13.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.45000 | ¥213.45 |
| 20 | ¥167.45500 | ¥3,349.10 |
| 40 | ¥158.21125 | ¥6,328.45 |
| 60 | ¥153.03217 | ¥9,181.93 |
| 100 | ¥146.73700 | ¥14,673.70 |
| 260 | ¥135.62858 | ¥35,263.43 |
| 500 | ¥128.50500 | ¥64,252.50 |


