DC Motor Gearmotor 140 RPM 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG37-030-AB-00

DigiKey Part Number
563-HG37-030-AB-00-ND
Manufacturer
Manufacturer Product Number
HG37-030-AB-00
Description
24V DC PLANETARY GEAR MOTOR, 140
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 140 RPM 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
140 RPM
Manufacturer
Nidec Components
Torque - Rated (oz-in / mNm)
13.88 / 98
Series
Size / Dimension
Round - 1.457" Dia (37.00mm)
Packaging
Box
Diameter - Shaft
0.236" (6.00mm)
Part Status
Active
Length - Shaft and Bearing
0.913" (23.20mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Gear Reduction Ratio
30
Voltage - Rated
24VDC
Torque - Max Momentary (oz-in / mNm)
20.82 / 147
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.29000¥261.29
9¥232.83444¥2,095.51
18¥224.51778¥4,041.32
27¥219.79074¥5,934.35
54¥211.94130¥11,444.83
108¥204.37120¥22,072.09
252¥195.48361¥49,261.87
Manufacturers Standard Package