Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
FT1D-4M-Z
FT1D-4M-Z

FT1D-4M-Z

DigiKey Part Number
563-1143-ND
Manufacturer
Manufacturer Product Number
FT1D-4M-Z
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
3.80mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle, Vertical
Bushing Thread
Unthreaded
Circuit
Features
Washable, Yellow Actuator
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.87000¥48.87
10¥42.19200¥421.92
25¥39.78760¥994.69
50¥38.05740¥1,902.87
100¥36.39930¥3,639.93
300¥33.91450¥10,174.35
500¥32.81534¥16,407.67
1,000¥31.37815¥31,378.15
Manufacturers Standard Package