
FT-63ES501 | |
|---|---|
DigiKey Part Number | 563-FT-63ES501-ND |
Manufacturer | |
Manufacturer Product Number | FT-63ES501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63ES501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.61600 | ¥66.16 |
| 25 | ¥6.14960 | ¥153.74 |
| 50 | ¥5.81880 | ¥290.94 |
| 100 | ¥5.50290 | ¥550.29 |
| 300 | ¥5.03423 | ¥1,510.27 |
| 500 | ¥4.82902 | ¥2,414.51 |
| 1,000 | ¥4.56330 | ¥4,563.30 |
| 5,000 | ¥3.99853 | ¥19,992.65 |

