
FP2F-2M-Z | |
|---|---|
DigiKey Part Number | 563-1176-ND |
Manufacturer | |
Manufacturer Product Number | FP2F-2M-Z |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP2F-2M-Z Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.37000 | ¥49.37 |
| 10 | ¥42.64800 | ¥426.48 |
| 25 | ¥40.22200 | ¥1,005.55 |
| 50 | ¥38.47360 | ¥1,923.68 |
| 100 | ¥36.79730 | ¥3,679.73 |
| 300 | ¥34.28520 | ¥10,285.56 |
| 500 | ¥33.17410 | ¥16,587.05 |
| 1,000 | ¥31.72122 | ¥31,721.22 |








