Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F410T-12MC

DigiKey Part Number
563-1133-ND
Manufacturer
Manufacturer Product Number
F410T-12MC
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
18.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.044 lb (19.96 g)
Size / Dimension
Square - 40mm L x 40mm H
Current Rating (Amps)
0.060A
Width
10.00mm
Voltage Range
10.2 ~ 13.8VDC
Air Flow
5.3 CFM (0.148m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.092 in H2O (23.0 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,510
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.49000¥86.49
10¥70.21300¥702.13
25¥64.07320¥1,601.83
50¥59.66320¥2,983.16
100¥55.49320¥5,549.32
250¥51.68524¥12,921.31
Manufacturers Standard Package