



F310R-12LLC | |
|---|---|
DigiKey Part Number | 563-1127-ND |
Manufacturer | |
Manufacturer Product Number | F310R-12LLC |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 13.0dB(A) |
Mfr | Power (Watts) 300 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 30mm L x 30mm H | Current Rating (Amps) 0.025A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 2.1 CFM (0.059m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.056 in H2O (13.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.63000 | ¥96.63 |
| 10 | ¥78.35000 | ¥783.50 |
| 25 | ¥71.47880 | ¥1,786.97 |
| 50 | ¥66.54700 | ¥3,327.35 |
| 100 | ¥61.89030 | ¥6,189.03 |
| 250 | ¥58.07740 | ¥14,519.35 |





