



F17FA-03MC | |
|---|---|
DigiKey Part Number | 563-1384-ND |
Manufacturer | |
Manufacturer Product Number | F17FA-03MC |
Description | FAN AXIAL 17X5MM 3.3VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 3.3VDC Square - 17mm L x 17mm H Sleeve 0.353 CFM (0.010m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 5.0dB(A) |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 32 ~ 140°F (0 ~ 60°C) |
Voltage - Rated | Current Rating (Amps) 0.070A |
Size / Dimension Square - 17mm L x 17mm H | Voltage Range 3.1 ~ 3.5VDC |
Width 5.00mm | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Air Flow 0.353 CFM (0.010m³/min) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.024 in H2O (6.0 Pa) | Base Product Number |
Bearing Type Sleeve |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.36000 | ¥102.36 |
| 10 | ¥82.95200 | ¥829.52 |
| 25 | ¥75.66840 | ¥1,891.71 |
| 50 | ¥70.44200 | ¥3,522.10 |
| 100 | ¥65.50930 | ¥6,550.93 |
| 250 | ¥61.71392 | ¥15,428.48 |



