Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-4-12XTA

DigiKey Part Number
563-1031-2-ND - Tape & Reel (TR)
563-1031-1-ND - Cut Tape (CT)
563-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS-4-12XTA
Description
SWITCH ROTARY DIP SPDT 0.1A 16V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.091" (2.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPDT
Washable
Yes
Number of Positions
2
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA
Body Material
Epoxy
Voltage Rating
16VDC
Length
0.197" (5.00mm)
Actuator Type
Rotary for Tool
Electrical Life
200 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥13.34000¥133.40
25¥12.37840¥309.46
100¥11.02720¥1,102.72
250¥10.22568¥2,556.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.67656¥4,838.28
1,000¥9.17879¥9,178.79
1,500¥8.91147¥13,367.20
2,500¥8.59934¥21,498.35
3,500¥8.40841¥29,429.44
5,000¥8.21829¥41,091.45
Manufacturers Standard Package