Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0403TB

DigiKey Part Number
563-CFS-0403TR-ND - Tape & Reel (TR)
563-CFS-0403CT-ND - Cut Tape (CT)
563-CFS-0403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFS-0403TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.185" (4.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.457" (11.61mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-0402MBNidec Components4563-2003-5-ND¥15.38000Parametric Equivalent
CFS-0402TBNidec Components1,754563-CFS-0402CT-ND¥11.33000Parametric Equivalent
219-4MSTRCTS Electrocomponents45,771119-219-4MSTRCT-ND¥7.61000Similar
219-4ESCTS Electrocomponents6219-4ES-ND¥7.28000Parametric Equivalent
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.57700¥95.77
25¥8.89840¥222.46
100¥7.92930¥792.93
250¥7.34872¥1,837.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.69633¥5,357.06
1,600¥6.35559¥10,168.94
2,400¥6.17290¥14,814.96
4,000¥5.95988¥23,839.52
5,600¥5.82971¥32,646.38
8,000¥5.70025¥45,602.00
Manufacturers Standard Package