
CFS-0201TB | |
|---|---|
DigiKey Part Number | 563-CFS-0201TR-ND - Tape & Reel (TR) 563-CFS-0201CT-ND - Cut Tape (CT) 563-CFS-0201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0201TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.256" (6.50mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.82300 | ¥68.23 |
| 25 | ¥6.34480 | ¥158.62 |
| 100 | ¥5.65590 | ¥565.59 |
| 250 | ¥5.23988 | ¥1,309.97 |
| 500 | ¥4.95042 | ¥2,475.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.68520 | ¥4,685.20 |
| 2,000 | ¥4.44492 | ¥8,889.84 |
| 3,000 | ¥4.31592 | ¥12,947.76 |
| 5,000 | ¥4.16535 | ¥20,826.75 |
| 7,000 | ¥4.07326 | ¥28,512.82 |
| 10,000 | ¥3.98162 | ¥39,816.20 |





