
CFS-0102MC | |
|---|---|
DigiKey Part Number | 563-2024-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0102MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD01 | C&K | 5,803 | CKN6012-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.21300 | ¥92.13 |
| 25 | ¥8.56120 | ¥214.03 |
| 118 | ¥7.52500 | ¥887.95 |
| 354 | ¥6.87251 | ¥2,432.87 |
| 590 | ¥6.59707 | ¥3,892.27 |
| 1,062 | ¥6.30327 | ¥6,694.07 |
| 2,596 | ¥5.90397 | ¥15,326.71 |
| 5,074 | ¥5.64144 | ¥28,624.67 |



