



CFS-0102MA | |
|---|---|
DigiKey Part Number | 563-CFS-0102MA-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0102MA |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CFS-0102MA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.178" (4.52mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.89700 | ¥68.97 |
| 25 | ¥6.41720 | ¥160.43 |
| 118 | ¥5.64373 | ¥665.96 |
| 354 | ¥5.15153 | ¥1,823.64 |
| 590 | ¥4.94237 | ¥2,916.00 |
| 1,062 | ¥4.71835 | ¥5,010.89 |
| 2,596 | ¥4.41259 | ¥11,455.08 |
| 5,074 | ¥4.21071 | ¥21,365.14 |



