
CFP2-2RC4-AW | |
|---|---|
DigiKey Part Number | 563-1546-ND |
Manufacturer | |
Manufacturer Product Number | CFP2-2RC4-AW |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Washable |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥30.53300 | ¥305.33 |
| 25 | ¥28.79600 | ¥719.90 |
| 50 | ¥27.54580 | ¥1,377.29 |
| 100 | ¥26.34660 | ¥2,634.66 |
| 300 | ¥24.55003 | ¥7,365.01 |
| 500 | ¥23.75506 | ¥11,877.53 |
| 1,000 | ¥22.71578 | ¥22,715.78 |








