
CAS-120TB2 | |
|---|---|
DigiKey Part Number | 563-CAS-120TB2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS-120TB2 |
Description | SWITCH SLIDE SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.49195 | ¥12,983.90 |


