



UWZ1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6338-2-ND - Tape & Reel (TR) 493-6338-1-ND - Cut Tape (CT) 493-6338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 126 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Tape & Reel (TR): | 900 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 50 | ¥2.05420 | ¥102.71 |
| 100 | ¥1.82680 | ¥182.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.32550 | ¥1,192.95 |
| 1,800 | ¥1.21900 | ¥2,194.20 |
| 2,700 | ¥1.16524 | ¥3,146.15 |
| 4,500 | ¥1.10528 | ¥4,973.76 |
| 6,300 | ¥1.07002 | ¥6,741.13 |
| 9,000 | ¥1.03596 | ¥9,323.64 |

