100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1V101MCL1GS

DigiKey Part Number
493-2203-2-ND - Tape & Reel (TR)
493-2203-1-ND - Cut Tape (CT)
493-2203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1V101MCL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1V101MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
126 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1V101MCL6GSNichicon20,321493-3953-1-ND¥1,070.00000Direct
UWZ1V101MCL1GSNichicon10,210493-6338-1-ND¥826.00000Direct
UCM1H101MCL1GSNichicon2,945493-14533-1-ND¥1,055.00000Upgrade
UCD1V101MCL6GSNichicon40,377493-6420-1-ND¥871.00000Similar
UUA1V101MNL1GSNichicon1,356493-6454-1-ND¥1,651.00000Similar
In-Stock: 373,573
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.14200¥21.42
50¥1.57300¥78.65
100¥1.39180¥139.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥0.99498¥895.48
1,800¥0.91048¥1,638.86
2,700¥0.86786¥2,343.22
4,500¥0.82027¥3,691.22
6,300¥0.79232¥4,991.62
9,000¥0.76528¥6,887.52
Manufacturers Standard Package