



UWH1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9771-2-ND - Tape & Reel (TR) 493-9771-1-ND - Cut Tape (CT) 493-9771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 57 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.16800 | ¥41.68 |
| 50 | ¥3.13260 | ¥156.63 |
| 100 | ¥2.80350 | ¥280.35 |
| 500 | ¥2.23754 | ¥1,118.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.05890 | ¥2,058.90 |
| 2,000 | ¥1.91041 | ¥3,820.82 |
| 3,000 | ¥1.83544 | ¥5,506.32 |
| 5,000 | ¥1.75188 | ¥8,759.40 |
| 7,000 | ¥1.70276 | ¥11,919.32 |
| 10,000 | ¥1.65531 | ¥16,553.10 |

