



UWG1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6323-2-ND - Tape & Reel (TR) 493-6323-1-ND - Cut Tape (CT) 493-6323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.54100 | ¥55.41 |
| 50 | ¥4.20940 | ¥210.47 |
| 100 | ¥3.78750 | ¥378.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.06014 | ¥1,530.07 |
| 1,000 | ¥2.83073 | ¥2,830.73 |
| 1,500 | ¥2.71496 | ¥4,072.44 |
| 2,500 | ¥2.58588 | ¥6,464.70 |
| 3,500 | ¥2.50999 | ¥8,784.97 |
| 5,000 | ¥2.43668 | ¥12,183.40 |

