



UWD1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6295-2-ND - Tape & Reel (TR) 493-6295-1-ND - Cut Tape (CT) 493-6295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.23400 | ¥42.34 |
| 50 | ¥3.18560 | ¥159.28 |
| 100 | ¥2.85230 | ¥285.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.27788 | ¥1,138.94 |
| 1,000 | ¥2.09661 | ¥2,096.61 |
| 1,500 | ¥2.00514 | ¥3,007.71 |
| 2,500 | ¥1.90312 | ¥4,757.80 |
| 3,500 | ¥1.84312 | ¥6,450.92 |
| 5,000 | ¥1.78516 | ¥8,925.80 |

