



UWD1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6286-2-ND - Tape & Reel (TR) 493-6286-1-ND - Cut Tape (CT) 493-6286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.62200 | ¥26.22 |
| 50 | ¥1.93680 | ¥96.84 |
| 100 | ¥1.72020 | ¥172.02 |
| 500 | ¥1.34536 | ¥672.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.22718 | ¥1,227.18 |
| 2,000 | ¥1.12877 | ¥2,257.54 |
| 3,000 | ¥1.07912 | ¥3,237.36 |
| 5,000 | ¥1.02373 | ¥5,118.65 |
| 7,000 | ¥0.99116 | ¥6,938.12 |
| 10,000 | ¥0.95970 | ¥9,597.00 |

