



UVZ2W4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13568-1-ND - Cut Tape (CT) 493-13568-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W4R7MPD1TD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.54800 | ¥45.48 |
| 50 | ¥3.42700 | ¥171.35 |
| 100 | ¥3.07150 | ¥307.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.46048 | ¥1,230.24 |
| 1,000 | ¥2.26772 | ¥2,267.72 |
| 1,500 | ¥2.17038 | ¥3,255.57 |
| 2,500 | ¥2.06188 | ¥5,154.70 |
| 3,500 | ¥1.99805 | ¥6,993.18 |
| 5,000 | ¥1.93642 | ¥9,682.10 |

