



UVY2W4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13004-1-ND - Cut Tape (CT) 493-13004-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.45800 | ¥54.58 |
| 50 | ¥4.14160 | ¥207.08 |
| 100 | ¥3.72480 | ¥372.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.00746 | ¥1,503.73 |
| 1,000 | ¥2.78128 | ¥2,781.28 |
| 1,500 | ¥2.66707 | ¥4,000.60 |
| 2,500 | ¥2.53972 | ¥6,349.30 |
| 3,500 | ¥2.46488 | ¥8,627.08 |
| 5,000 | ¥2.39258 | ¥11,962.90 |

