



UVY2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12964-1-ND - Cut Tape (CT) 493-12964-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.73800 | ¥37.38 |
| 50 | ¥2.80020 | ¥140.01 |
| 100 | ¥2.50080 | ¥250.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.98662 | ¥993.31 |
| 1,000 | ¥1.82436 | ¥1,824.36 |
| 1,500 | ¥1.74238 | ¥2,613.57 |
| 2,500 | ¥1.65099 | ¥4,127.47 |
| 3,500 | ¥1.59724 | ¥5,590.34 |
| 5,000 | ¥1.54531 | ¥7,726.55 |

