



UVC2G100MPD | |
|---|---|
DigiKey Part Number | 493-6677-ND |
Manufacturer | |
Manufacturer Product Number | UVC2G100MPD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G100MPD | Nichicon | 1,595 | 493-13411-ND | ¥7.19000 | MFR Recommended |
| B43858G9106M000 | TDK | 0 | 495-B43858G9106M000-ND | ¥9.84000 | Direct |
| ESG106M400AH4AA | KEMET | 430 | 399-6538-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.61600 | ¥66.16 |
| 50 | ¥5.05780 | ¥252.89 |
| 200 | ¥4.15515 | ¥831.03 |
| 600 | ¥3.64145 | ¥2,184.87 |
| 1,000 | ¥3.44915 | ¥3,449.15 |
| 2,600 | ¥3.15290 | ¥8,197.54 |
| 5,000 | ¥2.98970 | ¥14,948.50 |

