



UUL1H2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-9523-2-ND - Tape & Reel (TR) 493-9523-1-ND - Cut Tape (CT) 493-9523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H2R2MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 16.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.06100 | ¥40.61 |
| 50 | ¥3.04840 | ¥152.42 |
| 100 | ¥2.72740 | ¥272.74 |
| 500 | ¥2.17386 | ¥1,086.93 |
| 1,000 | ¥1.99927 | ¥1,999.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.85414 | ¥3,708.28 |
| 4,000 | ¥1.73356 | ¥6,934.24 |
| 6,000 | ¥1.67272 | ¥10,036.32 |
| 10,000 | ¥1.60489 | ¥16,048.90 |
| 14,000 | ¥1.56504 | ¥21,910.56 |
| 20,000 | ¥1.52654 | ¥30,530.80 |

