



UUD1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2279-2-ND - Tape & Reel (TR) 493-2279-1-ND - Cut Tape (CT) 493-2279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1E331MNL1GS | Nichicon | 40 | 493-9748-1-ND | ¥8.85000 | Similar |
| UCD1E331MNL1GS | Nichicon | 18,448 | 493-6384-1-ND | ¥6.62000 | Parametric Equivalent |
| AFK337M25F24T-F | Cornell Dubilier Knowles | 2,155 | 338-2187-1-ND | ¥17.04000 | Similar |
| EEE-FK1E331AP | Panasonic Industry | 1,988 | PCE4417CT-ND | ¥8.77000 | Similar |
| EEE-FK1E331P | Panasonic Industry | 59,414 | PCE3803CT-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.58100 | ¥35.81 |
| 50 | ¥2.67280 | ¥133.64 |
| 100 | ¥2.38660 | ¥238.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.89212 | ¥946.06 |
| 1,000 | ¥1.73607 | ¥1,736.07 |
| 1,500 | ¥1.65726 | ¥2,485.89 |
| 2,500 | ¥1.56940 | ¥3,923.50 |
| 3,500 | ¥1.51771 | ¥5,311.98 |
| 5,000 | ¥1.46778 | ¥7,338.90 |

