



UUD1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2248-2-ND - Tape & Reel (TR) 493-2248-1-ND - Cut Tape (CT) 493-2248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.45600 | ¥24.56 |
| 50 | ¥1.81440 | ¥90.72 |
| 100 | ¥1.60930 | ¥160.93 |
| 500 | ¥1.25588 | ¥627.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.14407 | ¥1,144.07 |
| 2,000 | ¥1.05108 | ¥2,102.16 |
| 3,000 | ¥1.00414 | ¥3,012.42 |
| 5,000 | ¥0.95178 | ¥4,758.90 |
| 7,000 | ¥0.92101 | ¥6,447.07 |
| 10,000 | ¥0.89127 | ¥8,912.70 |

