330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1E331MNL1GS

DigiKey Part Number
493-9453-2-ND - Tape & Reel (TR)
493-9453-1-ND - Cut Tape (CT)
493-9453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1E331MNL1GS
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1E331MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.18500¥51.85
50¥3.92660¥196.33
100¥3.52960¥352.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.84306¥1,421.53
1,000¥2.62663¥2,626.63
1,500¥2.51744¥3,776.16
2,500¥2.39568¥5,989.20
3,500¥2.32411¥8,134.39
5,000¥2.25496¥11,274.80
Manufacturers Standard Package