



UUA1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9449-2-ND - Tape & Reel (TR) 493-9449-1-ND - Cut Tape (CT) 493-9449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63800 | ¥26.38 |
| 50 | ¥1.95340 | ¥97.67 |
| 100 | ¥1.73500 | ¥173.50 |
| 500 | ¥1.35794 | ¥678.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.23876 | ¥1,238.76 |
| 2,000 | ¥1.13961 | ¥2,279.22 |
| 3,000 | ¥1.08957 | ¥3,268.71 |
| 5,000 | ¥1.03378 | ¥5,168.90 |
| 7,000 | ¥1.00096 | ¥7,006.72 |
| 10,000 | ¥0.96927 | ¥9,692.70 |

