



UPJ2A4R7MED1TD | |
|---|---|
DigiKey Part Number | 493-5138-1-ND - Cut Tape (CT) 493-5138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A4R7MED1TD |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A4R7MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 2.8 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A4R7MED1TD | Nichicon | 786 | 493-5304-1-ND | ¥4.05000 | Direct |
| UPJ2A4R7MED | Nichicon | 2,816 | 493-17067-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.20800 | ¥22.08 |
| 50 | ¥1.62580 | ¥81.29 |
| 100 | ¥1.43980 | ¥143.98 |

