



ULD2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13853-1-ND - Cut Tape (CT) 493-13853-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 121 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 217.8 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2C220MPD | Nichicon | 798 | ULD2C220MPD-ND | ¥7.44000 | Parametric Equivalent |
| 160LLE22MEFC10X12.5 | Rubycon | 8,922 | 1189-1082-ND | ¥5.79000 | Parametric Equivalent |
| EKXF161ELL220MJC5S | Chemi-Con | 2,000 | 565-EKXF161ELL220MJC5S-ND | ¥10.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.30100 | ¥53.01 |
| 50 | ¥4.02260 | ¥201.13 |
| 100 | ¥3.61560 | ¥361.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.91566 | ¥1,457.83 |
| 1,000 | ¥2.69494 | ¥2,694.94 |
| 1,500 | ¥2.58349 | ¥3,875.23 |
| 2,500 | ¥2.45926 | ¥6,148.15 |
| 3,500 | ¥2.38625 | ¥8,351.88 |
| 5,000 | ¥2.31568 | ¥11,578.40 |

