



UHW1E102MPD | |
|---|---|
DigiKey Part Number | 493-6877-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E102MPD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.36700 | ¥53.67 |
| 50 | ¥4.06880 | ¥203.44 |
| 200 | ¥3.31670 | ¥663.34 |
| 600 | ¥2.88872 | ¥1,733.23 |
| 1,000 | ¥2.72844 | ¥2,728.44 |
| 2,600 | ¥2.48157 | ¥6,452.08 |
| 5,000 | ¥2.34554 | ¥11,727.70 |

