47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1J470MCL1GS

DigiKey Part Number
493-7038-2-ND - Tape & Reel (TR)
493-7038-1-ND - Cut Tape (CT)
493-7038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J470MCL1GS
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
170 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
500mOhm
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥6.71500¥67.15
50¥5.13560¥256.78
100¥4.63620¥463.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.77624¥1,888.12
1,000¥3.50532¥3,505.32
1,500¥3.36859¥5,052.89
2,500¥3.21620¥8,040.50
3,500¥3.12660¥10,943.10
5,000¥3.04007¥15,200.35
Manufacturers Standard Package