



UCM1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14540-2-ND - Tape & Reel (TR) 493-14540-1-ND - Cut Tape (CT) 493-14540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34000 | ¥23.40 |
| 50 | ¥1.72680 | ¥86.34 |
| 100 | ¥1.53160 | ¥153.16 |
| 500 | ¥1.19236 | ¥596.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.08519 | ¥1,085.19 |
| 2,000 | ¥0.99612 | ¥1,992.24 |
| 3,000 | ¥0.95113 | ¥2,853.39 |
| 5,000 | ¥0.90097 | ¥4,504.85 |
| 7,000 | ¥0.87146 | ¥6,100.22 |
| 10,000 | ¥0.84295 | ¥8,429.50 |


